
ABP2MRRN001NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN001NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN001NDSA3XX |
Description | ABP2, 1INH2O (2.5MBAR), DIFF, SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 24 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN001NDSA3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Standby Mode, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Industrial Automation | Maximum Pressure 4.88PSI (33.67kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure ±0.04PSI (±0.25kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 6-SMD, J-Lead, Dual Ports, Same Side |
Output 24 b | Supplier Device Package 6-SMD |
Accuracy ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 5 | 419,79200 Kč | 2 098,96 Kč |
| 10 | 404,61000 Kč | 4 046,10 Kč |
| 32 | 381,92750 Kč | 12 221,68 Kč |
| 64 | 369,92891 Kč | 23 675,45 Kč |
| 128 | 358,93125 Kč | 45 943,20 Kč |
| 512 | 339,61559 Kč | 173 883,18 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |






