



591 | |
|---|---|
DigiKey Part Number | 36-591-ND |
Manufacturer | |
Manufacturer Product Number | 591 |
Description | BATT CONTACT SPRING AAA PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AAA Cell PC Pin |
Datasheet | Datasheet |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.395" (10.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 5 000 | 2,51976 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |















