
FFC2B35-14-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-14-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-14-GCT-ND - Cut Tape (CT) 2073-FFC2B35-14-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-14-G |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-14-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 25 | 7,67480 Kč | 191,87 Kč |
| 50 | 7,31200 Kč | 365,60 Kč |
| 100 | 6,96160 Kč | 696,16 Kč |
| 250 | 6,52444 Kč | 1 631,11 Kč |
| 500 | 6,21244 Kč | 3 106,22 Kč |
| 1 000 | 5,91566 Kč | 5 915,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,63318 Kč | 11 266,36 Kč |
| 4 000 | 5,36424 Kč | 21 456,96 Kč |
| 6 000 | 5,21301 Kč | 31 278,06 Kč |
| 10 000 | 5,02849 Kč | 50 284,90 Kč |
| 14 000 | 4,91061 Kč | 68 748,54 Kč |
| 20 000 | 4,78864 Kč | 95 772,80 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |







