
05-14-D-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-D-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,21680 Kč | 505,42 Kč |
| 50 | 19,25520 Kč | 962,76 Kč |
| 100 | 18,33340 Kč | 1 833,34 Kč |
| 300 | 16,96430 Kč | 5 089,29 Kč |
| 500 | 16,36332 Kč | 8 181,66 Kč |
| 1 000 | 15,58199 Kč | 15 581,99 Kč |
| 2 500 | 14,60646 Kč | 36 516,15 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






