
05-14-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 25 | 18,78680 Kč | 469,67 Kč |
| 50 | 17,88980 Kč | 894,49 Kč |
| 100 | 17,03480 Kč | 1 703,48 Kč |
| 300 | 15,76260 Kč | 4 728,78 Kč |
| 500 | 15,20450 Kč | 7 602,25 Kč |
| 1 000 | 14,47831 Kč | 14 478,31 Kč |
| 2 500 | 13,57201 Kč | 33 930,03 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |







