
05-14-D-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-D-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 19,63720 Kč | 490,93 Kč |
| 50 | 18,69240 Kč | 934,62 Kč |
| 100 | 17,80000 Kč | 1 780,00 Kč |
| 300 | 16,47083 Kč | 4 941,25 Kč |
| 500 | 15,88750 Kč | 7 943,75 Kč |
| 1 000 | 15,12885 Kč | 15 128,85 Kč |
| 2 500 | 14,18196 Kč | 35 454,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







