
05-14-A-0152-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,80520 Kč | 495,13 Kč |
| 50 | 18,85620 Kč | 942,81 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 300 | 16,61223 Kč | 4 983,67 Kč |
| 500 | 16,02358 Kč | 8 011,79 Kč |
| 1 000 | 15,25862 Kč | 15 258,62 Kč |
| 2 500 | 14,30342 Kč | 35 758,55 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |







