05-14-A-0030-A-4-06-4-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 478
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 15,33148 Kč
Datasheet
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-14-A-0030-A-4-06-4-T

DigiKey Part Number
2073-05-14-A-0030-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-14-A-0030-A-4-06-4-T
Description
CABLE FFC/FPC 14POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,50700 Kč195,07 Kč
2518,28520 Kč457,13 Kč
5017,40740 Kč870,37 Kč
10016,57580 Kč1 657,58 Kč
30015,33903 Kč4 601,71 Kč
50014,79520 Kč7 397,60 Kč
1 00014,08903 Kč14 089,03 Kč
2 50013,20699 Kč33 017,47 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč