
05-14-A-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 33,76400 Kč | 168,82 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 50 | 24,37020 Kč | 1 218,51 Kč |
| 100 | 22,08360 Kč | 2 208,36 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

