
05-14-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 25 | 23,01400 Kč | 575,35 Kč |
| 50 | 21,90940 Kč | 1 095,47 Kč |
| 100 | 20,86360 Kč | 2 086,36 Kč |
| 300 | 19,30557 Kč | 5 791,67 Kč |
| 500 | 18,62186 Kč | 9 310,93 Kč |
| 1 000 | 17,73302 Kč | 17 733,02 Kč |
| 2 500 | 16,62302 Kč | 41 557,55 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






