
XC9142D33CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9142D33CMR-GTR-ND - Tape & Reel (TR) 893-XC9142D33CMR-GCT-ND - Cut Tape (CT) 893-XC9142D33CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D33CMR-G |
Description | IC REG BOOST 3.3V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 100 | 13,72850 Kč | 1 372,85 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,33338 Kč | 6 166,69 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,36846 Kč | 34 105,38 Kč |
| 6 000 | 11,10749 Kč | 66 644,94 Kč |
| 9 000 | 10,97677 Kč | 98 790,93 Kč |
| 15 000 | 10,83197 Kč | 162 479,55 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











