Battery Contact Spring (Coil) AA 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-AANEG-5201

DigiKey Part Number
4256-ACC-AANEG-5201-ND
Manufacturer
Manufacturer Product Number
ACC-AANEG-5201
Description
BATT CONT SPR MULTI SOLDER LUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Coil)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,17600 Kč171,76 Kč
5015,08500 Kč754,25 Kč
10014,26180 Kč1 426,18 Kč
25013,24468 Kč3 311,17 Kč
50012,52278 Kč6 261,39 Kč
1 00011,84056 Kč11 840,56 Kč
2 50010,99539 Kč27 488,48 Kč
5 00010,39628 Kč51 981,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč