Battery Contact Spring (Coil) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088-2

DigiKey Part Number
36-1088-2-ND
Manufacturer
Manufacturer Product Number
1088-2
Description
BATTERY CONTACT SPRING SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1088-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Coil)
Battery Cell Size
-
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
SMD (SMT) Tab
Height Above Board
0.578" (14.68mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Factory Stock: 22 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,05000 Kč34,05 Kč
1029,21900 Kč292,19 Kč
1 00019,51013 Kč19 510,13 Kč
2 50018,11744 Kč45 293,60 Kč
5 00017,13023 Kč85 651,15 Kč
Unit Price without VAT:34,05000 Kč
Unit Price with VAT:41,20050 Kč