
1016-1 | |
|---|---|
DigiKey Part Number | 36-1016-1-ND |
Manufacturer | |
Manufacturer Product Number | 1016-1 |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 17mm ~ 19mm) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1016-1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.585" (14.86mm) |
Style Contact Spring (Leaf) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 11,18000 Kč | 111,80 Kč |
| 25 | 10,38360 Kč | 259,59 Kč |
| 100 | 9,28720 Kč | 928,72 Kč |
| 500 | 8,15420 Kč | 4 077,10 Kč |
| 1 000 | 7,70988 Kč | 7 709,88 Kč |
| 2 500 | 7,15931 Kč | 17 898,27 Kč |
| 5 000 | 6,76928 Kč | 33 846,40 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |











