
5230TR | |
|---|---|
DigiKey Part Number | 36-5230TR-ND - Tape & Reel (TR) 36-5230CT-ND - Cut Tape (CT) 36-5230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5230TR |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (AAA, AAAA, A23, N) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5230TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.388" (9.86mm) |
Style Contact Spring (Leaf) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,85868 Kč | 5 543,47 Kč |
| 1 200 | 10,70898 Kč | 12 850,78 Kč |
| 2 800 | 5,48738 Kč | 15 364,66 Kč |
| 4 000 | 5,33145 Kč | 21 325,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 Kč | 15,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


















