
1075-1 | |
|---|---|
DigiKey Part Number | 36-1075-1-ND |
Manufacturer | |
Manufacturer Product Number | 1075-1 |
Description | BATT CONT SOLID MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (AAA, AAAA, A23, A27, N) Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1075-1 Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 Kč | 5,31 Kč |
| 10 | 4,39500 Kč | 43,95 Kč |
| 25 | 4,07600 Kč | 101,90 Kč |
| 100 | 3,64390 Kč | 364,39 Kč |
| 500 | 3,19860 Kč | 1 599,30 Kč |
| 1 000 | 3,02426 Kč | 3 024,26 Kč |
| 2 500 | 2,80838 Kč | 7 020,95 Kč |
| 5 000 | 2,65533 Kč | 13 276,65 Kč |
| Unit Price without VAT: | 5,31000 Kč |
|---|---|
| Unit Price with VAT: | 6,42510 Kč |







