
1075-2 | |
|---|---|
DigiKey Part Number | 36-1075-2-ND |
Manufacturer | |
Manufacturer Product Number | 1075-2 |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AAA, AAAA, A23, A27, N) Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1075-2 Models |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.395" (10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,11400 Kč | 81,14 Kč |
| 25 | 7,52440 Kč | 188,11 Kč |
| 100 | 6,72510 Kč | 672,51 Kč |
| 500 | 5,90556 Kč | 2 952,78 Kč |
| 1 000 | 5,58367 Kč | 5 583,67 Kč |
| 2 500 | 5,18509 Kč | 12 962,72 Kč |
| 5 000 | 4,90256 Kč | 24 512,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



