
1088-1 | |
|---|---|
DigiKey Part Number | 36-1088-1-ND |
Manufacturer | |
Manufacturer Product Number | 1088-1 |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.578" (14.68mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 Kč | 20,04 Kč |
| 10 | 16,73400 Kč | 167,34 Kč |
| 25 | 16,42040 Kč | 410,51 Kč |
| 1 000 | 11,53318 Kč | 11 533,18 Kč |
| 2 500 | 10,70989 Kč | 26 774,72 Kč |
| 5 000 | 10,12639 Kč | 50 631,95 Kč |
| Unit Price without VAT: | 20,04000 Kč |
|---|---|
| Unit Price with VAT: | 24,24840 Kč |





