Battery Contact Solid (Positive) AA 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-AAPOS-5223

DigiKey Part Number
4256-ACC-AAPOS-5223-ND
Manufacturer
Manufacturer Product Number
ACC-AAPOS-5223
Description
BATT CONT SOLID MULTI SOLDER LUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) AA 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Solid (Positive)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,14500 Kč131,45 Kč
5011,53640 Kč576,82 Kč
10010,90850 Kč1 090,85 Kč
25010,13028 Kč2 532,57 Kč
5009,57844 Kč4 789,22 Kč
1 0009,05644 Kč9 056,44 Kč
2 5008,40995 Kč21 024,88 Kč
5 0007,95169 Kč39 758,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč