
A-BAT-BH-B0-EA-CHB1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-BH-B0-EA-CHB1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-BH-B0-EA-CHB1 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AAA, LR03) Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,84730 Kč | 284,73 Kč |
| 250 | 2,64324 Kč | 660,81 Kč |
| 500 | 2,49960 Kč | 1 249,80 Kč |
| 1 000 | 2,36332 Kč | 2 363,32 Kč |
| 3 000 | 2,16251 Kč | 6 487,53 Kč |
| 6 000 | 2,04472 Kč | 12 268,32 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





