Battery Contact Spring (Coil) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5220

DigiKey Part Number
36-5220-ND
Manufacturer
Manufacturer Product Number
5220
Description
BATT CONT SPR MULTI SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Contact (Single)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,25000 Kč52,50 Kč
254,87160 Kč121,79 Kč
1004,35290 Kč435,29 Kč
5003,82164 Kč1 910,82 Kč
1 0003,61355 Kč3 613,55 Kč
2 5003,35556 Kč8 388,90 Kč
5 0003,17271 Kč15 863,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč