
3989 | |
|---|---|
DigiKey Part Number | 1528-2763-ND |
Manufacturer | |
Manufacturer Product Number | 3989 |
Description | VOLTMETER 0-3VDC ANALOG PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltmeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 3VDC | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |









