Voltmeter Analog - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10285

DigiKey Part Number
1568-10285-ND
Manufacturer
Manufacturer Product Number
10285
Description
VOLTMETER 0-5VDC ANALOG PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltmeter Analog - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
0 ~ 5VDC
Display Type
Analog - Black Characters
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Stud
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč