
4404 | |
|---|---|
DigiKey Part Number | 1528-4404-ND |
Manufacturer | |
Manufacturer Product Number | 4404 |
Description | AMMETER 1A ANALOG PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ammeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | ±1A | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Rectangular - 60.00mm x 55.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |








