
BU-P2143-0 | |
|---|---|
DigiKey Part Number | 314-1667-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2143-0 |
Description | CONN DBL BANANA JACK MIN TURRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack, Double Connector Miniature Turret Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 127,66800 Kč | 1 276,68 Kč |
| 25 | 122,41840 Kč | 3 060,46 Kč |
| 100 | 118,84870 Kč | 11 884,87 Kč |
| 500 | 116,53932 Kč | 58 269,66 Kč |
| 1 000 | 114,01956 Kč | 114 019,56 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











