Banana Jack, Double Connector Miniature Turret Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P2143-2

DigiKey Part Number
314-1668-ND
Manufacturer
Manufacturer Product Number
BU-P2143-2
Description
CONN DBL BANANA JACK MIN TURRET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack, Double Connector Miniature Turret Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Banana Jack, Double
Gender
Female
Plug/Mating Plug Diameter
Miniature
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Black, Red
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10127,66800 Kč1 276,68 Kč
25122,41840 Kč3 060,46 Kč
100118,84870 Kč11 884,87 Kč
500116,53932 Kč58 269,66 Kč
1 000114,01956 Kč114 019,56 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč