Ammeter, Voltmeter LCD - Dual Color Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26454

DigiKey Part Number
3647-26454-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26454
Description
AMMETER/VOLTMETER LCD PANEL MNT
Customer Reference
Detailed Description
Ammeter, Voltmeter LCD - Dual Color Characters Display Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Dual Color Characters
Manufacturer
CANADUINO®
Number of Characters Per Row
3, 3
Packaging
Bulk
Display Characters - Height
0.280" (7.11mm)
Part Status
Active
Voltage - Supply
4 ~ 30VDC
Type
Ammeter, Voltmeter
Panel Cutout Dimensions
Rectangular - 46.00mm x 27.00mm
Measuring Type
Current, Voltage
Mounting Type
Panel Mount
Measuring Range
1 ~ 10A, 0 ~ 100VDC
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 832,13 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
394,28000 Kč282,84 Kč
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč