
3624 | |
|---|---|
DigiKey Part Number | 1528-2443-ND |
Manufacturer | |
Manufacturer Product Number | 3624 |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - White Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - White Characters, Backlight |
Manufacturer Adafruit Industries LLC | Voltage - Supply Loop Power, 5VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Multifunction Meter | Features Hour Meter |
Measuring Type Current, Resistance, Temperature, Voltage, Wattage | Operating Temperature 0°C ~ 60°C |
Measuring Range Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |










