
XBH1AA0R4 | |
|---|---|
DigiKey Part Number | 4008-XBH1AA0R4-ND |
Manufacturer | |
Manufacturer Product Number | XBH1AA0R4 |
Description | DISPLAY 4-20MA LED PANEL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Display LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XBH1AA0R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Measuring Type | - | |
Measuring Range | - | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.551" (14.00mm) | |
Output Type | Solid State (2) | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Circular - 22.35mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,06000 Kč | 948,06 Kč |
| Unit Price without VAT: | 948,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,15260 Kč |


























