
XB5PUSB3 | |
|---|---|
DigiKey Part Number | 4008-XB5PUSB3-ND |
Manufacturer | |
Manufacturer Product Number | XB5PUSB3 |
Description | 22MM PLASTIC USB 3.0 TYPE A PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | XB5PUSB3 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Box | Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |


















