
XB5AV61 | |
|---|---|
DigiKey Part Number | 4008-XB5AV61-ND |
Manufacturer | |
Manufacturer Product Number | XB5AV61 |
Description | LED PNL IND 30MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 250V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5AV61 Models |
Category | Voltage 250V |
Manufacturer Schneider Electric | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,43000 Kč | 800,43 Kč |
| Unit Price without VAT: | 800,43000 Kč |
|---|---|
| Unit Price with VAT: | 968,52030 Kč |









