



DMR30-PM1-1-DC4-R-C | |
|---|---|
DigiKey Part Number | 811-DMR30-PM1-1-DC4-R-C-ND |
Manufacturer | |
Manufacturer Product Number | DMR30-PM1-1-DC4-R-C |
Description | PROCESS METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.450" (11.43mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Relay (2), Solid State |
Series | Voltage - Supply 9 ~ 32VDC |
Packaging Bulk | Panel Cutout Dimensions Circular - 57.15mm Dia |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Features Excitation Supply |
Measuring Range 0 ~ 10VDC, 0 ~ 20mA | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 716,43000 Kč | 2 716,43 Kč |
| 12 | 2 308,61667 Kč | 27 703,40 Kč |
| 36 | 2 193,03694 Kč | 78 949,33 Kč |
| 60 | 2 148,93333 Kč | 128 936,00 Kč |
| Unit Price without VAT: | 2 716,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 286,88030 Kč |



