Process Meter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC101-N

DigiKey Part Number
4106-PIC101-N-ND
Manufacturer
Manufacturer Product Number
PIC101-N
Description
PROCESS METER LED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 20mA, 0 ~ 10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.500" (12.70mm)
Output Type
-
Voltage - Supply
90 ~ 270VAC/DC
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 042,76000 Kč1 042,76 Kč
10860,62400 Kč8 606,24 Kč
25811,78280 Kč20 294,57 Kč
50781,37760 Kč39 068,88 Kč
100755,67180 Kč75 567,18 Kč
250727,69576 Kč181 923,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,76000 Kč
Unit Price with VAT:1 261,73960 Kč