
MA12-100MV-DC-110V-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-MA12-100MV-DC-110V-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MA12-100MV-DC-110V-CU-ROHS |
Description | AMMETER 0-4960A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 4960A | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,45000 Kč | 737,45 Kč |
| 10 | 599,57700 Kč | 5 995,77 Kč |
| 25 | 562,51960 Kč | 14 062,99 Kč |
| 50 | 539,42600 Kč | 26 971,30 Kč |
| 100 | 519,89580 Kč | 51 989,58 Kč |
| 250 | 498,63280 Kč | 124 658,20 Kč |
| Unit Price without VAT: | 737,45000 Kč |
|---|---|
| Unit Price with VAT: | 892,31450 Kč |










