
MV15-DC-200V-110V-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-MV15-DC-200V-110V-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MV15-DC-200V-110V-CU-ROHS |
Description | VOLTMETER 0-200VDC LED PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Bar Graph Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 200VDC | |
Display Type | LED - Red Bar Graph | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,24000 Kč | 981,24 Kč |
| 10 | 807,75100 Kč | 8 077,51 Kč |
| 25 | 761,20280 Kč | 19 030,07 Kč |
| 50 | 732,22120 Kč | 36 611,06 Kč |
| 100 | 707,72080 Kč | 70 772,08 Kč |
| 250 | 681,05584 Kč | 170 263,96 Kč |
| Unit Price without VAT: | 981,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,30040 Kč |









