Voltmeter LED - Green Characters Display Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

705

DigiKey Part Number
1528-1149-ND
Manufacturer
Manufacturer Product Number
705
Description
VOLTMETER 0-99.9VDC LED CHAS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
0 ~ 99.9VDC
Display Type
LED - Green Characters
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
-
Voltage - Supply
4.5 ~ 28VDC
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
0.012 lb (5.44 g)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč