Voltmeter LED - Red Characters Display Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14313

DigiKey Part Number
1568-14313-ND
Manufacturer
Manufacturer Product Number
14313
Description
VOLTMETER 2.5-30VDC LED CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
2.5 ~ 30VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč