
ACURN103-HF | |
|---|---|
DigiKey Part Number | 641-1644-2-ND - Tape & Reel (TR) 641-1644-1-ND - Cut Tape (CT) 641-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACURN103-HF |
Description | DIODE STANDARD 600V 1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACURN103-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 500 | 4,28780 Kč | 2 143,90 Kč |
| 1 000 | 3,84788 Kč | 3 847,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40924 Kč | 10 227,72 Kč |
| 6 000 | 3,05206 Kč | 18 312,36 Kč |
| 9 000 | 2,86347 Kč | 25 771,23 Kč |
| 15 000 | 2,70211 Kč | 40 531,65 Kč |
| 21 000 | 2,44496 Kč | 51 344,16 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











