
MVA591-30A-230V | |
|---|---|
DigiKey Part Number | 4106-MVA591-30A-230V-ND |
Manufacturer | |
Manufacturer Product Number | MVA591-30A-230V |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Dual Color Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3, 3 |
Manufacturer Selec Controls USA Inc. | Display Characters - Height 0.339" (8.60mm) |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Panel Cutout Dimensions Square - 46.50mm x 46.50mm |
Type Multifunction Meter | Mounting Type Panel Mount - Bezel |
Measuring Type Current, Voltage | Termination Style Screw Terminal |
Measuring Range 0.1 ~ 30A, 1 ~ 230VAC | Ingress Protection IP51 - Dust Protected |
Display Type LED - Dual Color Characters | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 399,76000 Kč | 3 997,60 Kč |
| 25 | 372,65560 Kč | 9 316,39 Kč |
| 50 | 355,75660 Kč | 17 787,83 Kč |
| 100 | 341,45270 Kč | 34 145,27 Kč |
| 250 | 325,87300 Kč | 81 468,25 Kč |
| 500 | 316,18662 Kč | 158 093,31 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |


