
MX300-CE | |
|---|---|
DigiKey Part Number | 4106-MX300-CE-ND |
Manufacturer | |
Manufacturer Product Number | MX300-CE |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 0.04 ~ 5A, 20 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.472" (12.00mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 300VAC/DC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,13000 Kč | 596,13 Kč |
| 10 | 479,97200 Kč | 4 799,72 Kč |
| 25 | 448,73560 Kč | 11 218,39 Kč |
| 50 | 429,27060 Kč | 21 463,53 Kč |
| 100 | 412,80180 Kč | 41 280,18 Kč |
| 250 | 394,86656 Kč | 98 716,64 Kč |
| 500 | 383,72040 Kč | 191 860,20 Kč |
| Unit Price without VAT: | 596,13000 Kč |
|---|---|
| Unit Price with VAT: | 721,31730 Kč |









