
MFM391 | |
|---|---|
DigiKey Part Number | 4106-MFM391-ND |
Manufacturer | |
Manufacturer Product Number | MFM391 |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 0.02 ~ 6A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 85 ~ 276VAC | |
Panel Cutout Dimensions | Square - 90.50mm x 90.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,75000 Kč | 743,75 Kč |
| 10 | 604,91000 Kč | 6 049,10 Kč |
| 25 | 567,59280 Kč | 14 189,82 Kč |
| 50 | 544,34800 Kč | 27 217,40 Kč |
| 100 | 524,68540 Kč | 52 468,54 Kč |
| 250 | 503,27840 Kč | 125 819,60 Kč |
| Unit Price without VAT: | 743,75000 Kč |
|---|---|
| Unit Price with VAT: | 899,93750 Kč |










