
VAF36A-110V-CU | |
|---|---|
DigiKey Part Number | 4106-VAF36A-110V-CU-ND |
Manufacturer | |
Manufacturer Product Number | VAF36A-110V-CU |
Description | AMMETER/VOLTMETER LCD PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | - | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,21000 Kč | 1 721,21 Kč |
| 10 | 1 450,62600 Kč | 14 506,26 Kč |
| 25 | 1 378,22480 Kč | 34 455,62 Kč |
| 50 | 1 333,17140 Kč | 66 658,57 Kč |
| 100 | 1 295,11040 Kč | 129 511,04 Kč |
| Unit Price without VAT: | 1 721,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,66410 Kč |










