
EM4M-3P-C-100A | |
|---|---|
DigiKey Part Number | 4106-EM4M-3P-C-100A-ND |
Manufacturer | |
Manufacturer Product Number | EM4M-3P-C-100A |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Blue Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 0.5 ~ 100A, 85 ~ 494VAC, 45 ~ 65Hz | |
Display Type | LCD - Blue Characters, Backlight | |
Number of Characters Per Row | 7, 7, 4 | |
Display Characters - Height | - | |
Output Type | Solid State (2) | |
Voltage - Supply | 85 ~ 494VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 769,22000 Kč | 2 769,22 Kč |
| 10 | 2 377,49900 Kč | 23 774,99 Kč |
| 25 | 2 272,86560 Kč | 56 821,64 Kč |
| 50 | 2 207,80960 Kč | 110 390,48 Kč |
| Unit Price without VAT: | 2 769,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 350,75620 Kč |











