
391850 WH005 | |
|---|---|
DigiKey Part Number | 391850WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391850 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 159,97540 Kč | 15 997,54 Kč |
| 200 | 152,02445 Kč | 30 404,89 Kč |
| 300 | 147,52353 Kč | 44 257,06 Kč |
| 500 | 142,00360 Kč | 71 001,80 Kč |
| 700 | 138,45841 Kč | 96 920,89 Kč |
| 1 000 | 134,77524 Kč | 134 775,24 Kč |
| Unit Price without VAT: | 159,97540 Kč |
|---|---|
| Unit Price with VAT: | 193,57023 Kč |





