
EM2M-1P-C-100A | |
|---|---|
DigiKey Part Number | 4106-EM2M-1P-C-100A-ND |
Manufacturer | |
Manufacturer Product Number | EM2M-1P-C-100A |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 0.5 ~ 100A, 176 ~ 276VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Blue Backlight | |
Number of Characters Per Row | 7 | |
Display Characters - Height | - | |
Output Type | Solid State | |
Voltage - Supply | 176 ~ 276VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,07000 Kč | 1 714,07 Kč |
| 10 | 1 444,30500 Kč | 14 443,05 Kč |
| 25 | 1 372,13520 Kč | 34 303,38 Kč |
| 50 | 1 327,22900 Kč | 66 361,45 Kč |
| 100 | 1 289,28770 Kč | 128 928,77 Kč |
| Unit Price without VAT: | 1 714,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,02470 Kč |






