
MFM384-R-C-CE | |
|---|---|
DigiKey Part Number | 4106-MFM384-R-C-CE-ND |
Manufacturer | |
Manufacturer Product Number | MFM384-R-C-CE |
Description | RAIL MOUNT LCD MULTIFUNCTION MET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 0 ~ 5A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 7, 7, 4 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 85 ~ 270VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -5°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 199,75000 Kč | 2 199,75 Kč |
| 10 | 1 871,99300 Kč | 18 719,93 Kč |
| 25 | 1 784,37640 Kč | 44 609,41 Kč |
| 50 | 1 729,89920 Kč | 86 494,96 Kč |
| 100 | 1 683,87790 Kč | 168 387,79 Kč |
| Unit Price without VAT: | 2 199,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 661,69750 Kč |




