Multifunction Meter LCD - Black Characters, Backlight Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFC346-108-230V-CE

DigiKey Part Number
4106-APFC346-108-230V-CE-ND
Manufacturer
Manufacturer Product Number
APFC346-108-230V-CE
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Black Characters, Backlight Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage
Measuring Range
0.05 ~ 6A, 50 ~ 520VAC, 45 ~ 65Hz
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
85 ~ 270VAC
Panel Cutout Dimensions
Square - 91.50mm x 91.50mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 028,62000 Kč2 028,62 Kč
101 678,95800 Kč16 789,58 Kč
251 565,77880 Kč39 144,47 Kč
501 490,38760 Kč74 519,38 Kč
1001 423,51740 Kč142 351,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 028,62000 Kč
Unit Price with VAT:2 454,63020 Kč