Voltmeter LCD - Blue Bar Graph Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV507-110V-CU

DigiKey Part Number
4106-MV507-110V-CU-ND
Manufacturer
Manufacturer Product Number
MV507-110V-CU
Description
VOLTMETER 0-516VAC LCD PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Blue Bar Graph Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
0 ~ 516VAC
Display Type
LCD - Blue Bar Graph
Number of Characters Per Row
3
Display Characters - Height
-
Output Type
-
Voltage - Supply
110VAC
Panel Cutout Dimensions
Square - 46.50mm x 46.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 154,68000 Kč1 154,68 Kč
10957,21500 Kč9 572,15 Kč
25904,27480 Kč22 606,87 Kč
50871,32460 Kč43 566,23 Kč
100843,46240 Kč84 346,24 Kč
250813,15260 Kč203 288,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,68000 Kč
Unit Price with VAT:1 397,16280 Kč