Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-L8-375TIN

DigiKey Part Number
314-1491-ND
Manufacturer
Manufacturer Product Number
BU-L8-375TIN
Description
LUG 8 AWG 3/8" STUD TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.055" (1.40mm)
Width - Outer Edges
0.560" (14.22mm)
Length - Overall
1.330" (33.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,80900 Kč128,09 Kč
2512,38880 Kč309,72 Kč
10011,96890 Kč1 196,89 Kč
50011,75888 Kč5 879,44 Kč
1 00011,54890 Kč11 548,90 Kč
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč