
MA2301-230V-CE | |
|---|---|
DigiKey Part Number | 4106-MA2301-230V-CE-ND |
Manufacturer | |
Manufacturer Product Number | MA2301-230V-CE |
Description | AMMETER 0.05-6.2A LCD PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0.05 ~ 6.2A | |
Display Type | LCD - Blue Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 240VAC | |
Panel Cutout Dimensions | Square - 67.50mm x 67.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,14000 Kč | 794,14 Kč |
| 10 | 647,72500 Kč | 6 477,25 Kč |
| 25 | 608,40440 Kč | 15 210,11 Kč |
| 50 | 583,90820 Kč | 29 195,41 Kč |
| 100 | 563,18950 Kč | 56 318,95 Kč |
| 250 | 540,64140 Kč | 135 160,35 Kč |
| Unit Price without VAT: | 794,14000 Kč |
|---|---|
| Unit Price with VAT: | 960,90940 Kč |







